Philips 8719514954311 ProjectLine LED Wall Light 15W White for Outdoors

MPN
8719514954311
Brand
Philips
Order Code
05-9544
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £26.14 £22.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Philips Lighting's 8719514954311 LED outdoor wall light provides efficient 15 W monochrome illumination. This white ProjectLine fixture is ideal for enhancing garden or outdoor spaces with reliable lighting. The product is suitable for creating ambient outdoor settings with energy-efficient LED technology.
Type LED outdoor wall light
Colour Temperature 4000K
IP Rating IP65
Power 15W
(Ø) 184mm
Base LED
Bulb Type LED (monochrome)
Colour Natural white
Dim (Ø x H) 184 mm x 182 mm
Energy efficiency rating n.rel.
Factory colour White
Height 182mm
Length 66mm
Light bulb included Yes
Luminous Flux 1400lm
Material Metal
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Protection Class II
Total luminous flux 1400lm
Weight 390g
Width 182mm

Reviews

Be the first to submit a review

Trustpilot