Philips 8720169266711 Pyrona LED Outdoor Wall Light Black 12W 1500lm

MPN
8720169266711
Brand
Philips
Order Code
05-9643
Country of Origin
China
View Full Product Range (18)

Discontinued


Philips Lighting's Pyrona LED outdoor wall light features a monochrome 12 W LED. It comes in black and is ideal for garden or outdoor lighting. The sleek design enhances any exterior space, providing efficient illumination.
Type LED outdoor wall light
Colour Temperature 2700K
IP Rating IP44
Power 12W
Bulb Type LED (monochrome)
Colour Warm white
Depth 105.00mm
Dim (L x W x H) 105 x 109 x 200 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 200mm
Length 105mm
Light bulb included Yes
Luminous Flux 1500.00lm
Material Aluminium
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Recess Diameter 0mm
Total luminous flux 1500lm
Weight 900g
Width 109mm

Trustpilot