Philips 8720169266834 Nightingale LED Outdoor Wall Light Black IP44

MPN
8720169266834
Brand
Philips
Order Code
05-9646
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £49.41 £42.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Philips Lighting's Nightingale 8720169266834 LED outdoor wall light is a sleek black garden light. It features a GU10 LED, ensuring energy-efficient illumination. Ideal for enhancing outdoor spaces, it offers stylish and reliable wall-mounted lighting for gardens and patios.
Type LED outdoor wall light
Colour Temperature 2700K
IP Rating IP44
Base GU10
Colour Warm white
Depth 96.00mm
Dim (L x W x H) 80 x 96 x 160 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 160mm
Length 80mm
Light bulb included No
Material Aluminium
Misc Attribute Convex
Number of bulbs 2
Operating Voltage 230V
Protection Class I
Recess Diameter 0mm
Weight 600g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot