Philips 8719514954335 ProjectLine LED Wall Light 15W White Efficient Lighting

MPN
8719514954335
Brand
Philips
Order Code
05-9545
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £26.03 £22.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Philips Lighting offers the 8719514954335 LED outdoor wall light, a 15 W LED for efficient garden or outdoor use. The monochrome white design ensures it blends seamlessly with various architectural styles. Ideal for enhancing exterior spaces, this robust light is perfect for illuminating patios and pathways.
Type LED outdoor wall light
Colour Temperature 4000K
IP Rating IP65
Power 15W
Base LED
Bulb Type LED (monochrome)
Colour Natural white
Dim (L x W x H) 68 x 133 x 223 mm
Energy efficiency rating n.rel.
Factory colour White
Height 223mm
Length 68mm
Light bulb included Yes
Luminous Flux 1400lm
Material Metal
Misc Attribute Oval
Number of bulbs 1
Operating Voltage 230V
Protection Class II
Total luminous flux 1400lm
Weight 390g
Width 133mm

Reviews

Be the first to submit a review

Trustpilot