Philips 8720169263697 Stratosphere LED Wall Light 3.8W Anthracite

MPN
8720169263697
Brand
Philips
Order Code
05-9601
Country of Origin
China
View Full Product Range (18)

Discontinued


Philips Lighting's Stratosphere 8720169263697 LED outdoor wall light is a sleek and modern fixture in anthracite, boasting a 3.8 W LED for efficient illumination. Designed for garden and outdoor use, this monochrome wall light adds a touch of sophistication to any exterior space. Ideal for enhancing the ambience of patios and walkways, it provides practical, energy-saving lighting solutions for various applications.
Type LED outdoor wall light
Colour Temperature 2700K
IP Rating IP44
Power 3.8W
Bulb Type LED (monochrome)
Colour Warm white
Depth 68.00mm
Dim (L x W x H) 68 x 203 x 63 mm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 63mm
Length 68mm
Light bulb included Yes
Luminous Flux 800.00lm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Recess Diameter 0mm
Total luminous flux 800lm
Weight 380g
Width 203mm

Trustpilot