Philips 8720169266490 Mirth LED Wall Light Black Aluminium E27 IP44

MPN
8720169266490
Brand
Philips
Order Code
05-9635
Country of Origin
China
View Full Product Range (18)

Discontinued


Philips Lighting's Mirth 8720169266490 is an LED outdoor wall light in black with an E-27 fitting. This wall light is ideal for enhancing garden aesthetics and providing reliable outdoor lighting. It is commonly used to illuminate patios and entryways.
Type LED outdoor wall light
IP Rating IP23
Base E-27
Depth 100.00mm
Dim (L x W x H) 100 x 140 x 240 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 240mm
Length 100mm
Light bulb included No
Material Stainless steel
Misc Attribute Lantern
Number of bulbs 1
Operating Voltage 230V
Protection Class II
Recess Diameter 0mm
Weight 990g
Width 140mm

Trustpilot