Philips 8720169257252 Bustan LED Outdoor Wall Light 3.8W Anthracite

MPN
8720169257252
Brand
Philips
Order Code
05-9591
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £67.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Philips Lighting offers the Bustan LED outdoor wall light, which operates at 3.8 W and comes in an anthracite finish. This monochrome LED fixture is ideal for garden or wall lighting applications. The Philips Lighting 8720169257252 model is designed for energy-efficient outdoor illumination.
Type LED outdoor wall light
Colour Temperature 2700K
IP Rating IP44
Power 3.8W
Bulb Type LED (monochrome)
Colour Warm white
Depth 78.00mm
Dim (L x W x H) 78 x 220 x 92 mm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 92mm
Length 78mm
Light bulb included Yes
Luminous Flux 800.00lm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Recess Diameter 0mm
Total luminous flux 800lm
Weight 603g
Width 220mm

Reviews

Be the first to submit a review

Trustpilot