Philips 8720169276864 Samondra LED Outdoor Wall Light 3.8W 800lm Anthracite

MPN
8720169276864
Brand
Philips
Order Code
05-9666
Country of Origin
China

Discontinued


Philips Lighting's Samondra is a monochrome LED outdoor wall light in anthracite, with a power consumption of 3.8 watts. The light is ideal for garden lighting, offering energy-efficient illumination. Suitable for outdoor applications, it enhances the aesthetic appeal of walls and pathways.
Type LED outdoor wall light
Colour Temperature 2700K
IP Rating IP44
Power 3.8W
Bulb Type LED (monochrome)
Colour Warm white
Depth 89.00mm
Dim (L x W x H) 89 x 190 x 190 mm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 190mm
Length 89mm
Light bulb included Yes
Luminous Flux 800.00lm
Material Aluminium
Misc Attribute Square
Number of bulbs 1
Operating Voltage 230V
Protection Class II
Recess Diameter 0mm
Total luminous flux 800lm
Weight 630g
Width 190mm

Trustpilot