Philips 8720169266551 Lighting Kylis LED Outdoor Wall Light GU10 Black

MPN
8720169266551
Brand
Philips
Order Code
05-9638
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £39.53 £33.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Philips Lighting's Kylis 8720169266551 is a black LED outdoor wall light designed for enhanced garden lighting. This energy-efficient GU10 fixture is ideal for illuminating outdoor spaces such as patios or walkways. Manufactured by Philips Lighting, it combines modern aesthetics with functional outdoor lighting.
Type LED outdoor wall light
IP Rating IP44
Base GU10
Depth 90.00mm
Dim (L x W x H) 90 x 78 x 118 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 118mm
Length 90mm
Light bulb included No
Material Stainless steel
Misc Attribute Circular
Number of bulbs 2
Operating Voltage 230V
Protection Class I
Recess Diameter 0mm
Weight 450g
Width 78mm

Reviews

Be the first to submit a review

Trustpilot