Philips 8720169263857 Arbour LED Outdoor Wall Light 3.8W Anthracite

MPN
8720169263857
Brand
Philips
Order Code
05-9609
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £69.17 £58.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Philips Lighting's Arbour 8720169263857 is an anthracite LED outdoor wall light with a power output of 3.8 watts. This monochrome wall light is ideal for enhancing the ambiance in gardens and other outdoor areas. Its sleek design and efficient lighting make it a perfect choice for both residential and commercial outdoor settings.
Type LED outdoor wall light
Colour Temperature 2700K
IP Rating IP44
Power 3.8W
Bulb Type LED (monochrome)
Colour Warm white
Depth 130.00mm
Dim (L x W x H) 130 x 130 x 130 mm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 130mm
Length 130mm
Light bulb included Yes
Luminous Flux 400.00lm
Material Aluminium
Misc Attribute Cube
Number of bulbs 1
Operating Voltage 230V
Protection Class II
Recess Diameter 0mm
Total luminous flux 800lm
Weight 713g
Width 130mm

Reviews

Be the first to submit a review

Trustpilot