Philips 8720169278042 Arbour LED Wall Light Anthracite 3.8W 800lm

MPN
8720169278042
Brand
Philips
Order Code
05-9668
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £68.43 £58.17
10+ £55.81
50+ £55.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Philips Lighting's Arbour 8720169278042 is a monochrome LED outdoor wall light with a power consumption of 3.8 W in an anthracite finish. This energy-efficient light is designed for garden and outdoor wall applications, providing bright illumination. The sturdy construction and contemporary design make it ideal for enhancing outdoor spaces.
Type LED outdoor wall light
Colour Temperature 2700K
IP Rating IP44
Power 3.8W
Bulb Type LED (monochrome)
Colour Warm white
Depth 75.00mm
Dim (L x W x H) 75 x 165 x 220 mm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 220mm
Length 75mm
Light bulb included Yes
Luminous Flux 800.00lm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Protection Class II
Recess Diameter 0mm
Total luminous flux 800lm
Weight 670g
Width 165mm

Reviews

Be the first to submit a review

Trustpilot