Philips 8720169263796 Splay LED Outdoor Wall Light 3.8W Anthracite

MPN
8720169263796
Brand
Philips
Order Code
05-9606
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £69.17 £58.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Philips Lighting offers the Splay LED outdoor wall light with 3.8 W monochrome in anthracite. This energy-efficient wall light is ideal for enhancing garden lighting or general outdoor lighting. The Philips Lighting 8720169263796 LED outdoor wall light is designed for durability and style.
Type LED outdoor wall light
Colour Temperature 2700K
IP Rating IP44
Power 3.8W
Bulb Type LED (monochrome)
Colour Warm white
Depth 160.00mm
Dim (L x W x H) 160 x 80 x 240 mm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 240mm
Length 160mm
Light bulb included Yes
Luminous Flux 800.00lm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Recess Diameter 0mm
Total luminous flux 800lm
Weight 600g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot