PFERD 11210156 File flat blunt 150 mm Ergonomic Handle rectangular |
05-7831
|
|
Despatched within 4 working days - 11 in stock
|
1+ £5.71
Price per unit Ex VAT
|
1 |
150mm |
Flat |
1 |
(L x W x H) 150 x 16 x 4 mm |
4mm |
Plastic |
16mm |
Hand file |
PFERD 11210157 Workshop File flat blunt operation 2 150mm Ergonomic |
05-7832
|
|
Despatched same day - 1 in stockFurther 27 despatched in 4 working days
|
1+ £6.48
Price per unit Ex VAT
|
2 |
150mm |
Flat |
1 |
(L x W x H) 150 x 16 x 4 mm |
4mm |
Plastic |
16mm |
Hand file |
PFERD 11210158 Workshop File flat blunt with Ergonomic Handle 150mm |
05-7833
|
|
Despatched within 4 working days - 41 in stock
|
1+ £6.25
Price per unit Ex VAT
|
3 |
150mm |
Flat |
1 |
(L x W x H) 150 x 16 x 4 mm |
4mm |
Plastic |
16mm |
Hand file |
PFERD 11210206 Workshop File Ergonomic Handle 200mm flat-blunt |
05-7834
|
|
Despatched same day - 1 in stockBack-order availability date - 08/11/2026
|
1+ £7.24
Price per unit Ex VAT
|
1 |
200mm |
Flat |
1 |
(L x W x H) 200 x 20 x 5 mm |
5mm |
Plastic |
20mm |
Hand file |
PFERD 11210207 flat-blunt Workshop File 200mm Ergonomic Handle |
05-7835
|
|
Despatched within 4 working days - 17 in stock
|
1+ £7.56
Price per unit Ex VAT
|
2 |
200mm |
Flat |
1 |
(L x W x H) 200 x 20 x 5 mm |
5mm |
Plastic |
20mm |
Hand file |
PFERD 11210208 Workshop File flat-blunt 200mm Ergonomic Handle |
05-7836
|
|
Despatched within 4 working days - 10 in stock
|
1+ £7.80
Price per unit Ex VAT
|
3 |
200mm |
Flat |
1 |
(L x W x H) 200 x 20 x 5 mm |
5mm |
Plastic |
20mm |
Hand file |
PFERD 11210256 Workshop File flat blunt with Ergonomic Handle 250 mm |
05-7837
|
|
Despatched within 4 working days - 15 in stock
|
1+ £9.02
Price per unit Ex VAT
|
1 |
250mm |
Flat |
1 |
(L x W x H) 250 x 25 x 6 mm |
6mm |
Plastic |
25mm |
Hand file |
PFERD 11210257 Workshop File 250mm flat blunt Ergonomic Handle |
05-7838
|
|
Despatched within 4 working days - 26 in stock
|
1+ £9.34
Price per unit Ex VAT
|
2 |
250mm |
Flat |
1 |
(L x W x H) 250 x 25 x 6 mm |
6mm |
Plastic |
25mm |
Hand file |
PFERD 11210258 Workshop File flat rectangular 250mm Ergonomic Handle |
05-7839
|
|
Despatched within 4 working days - 13 in stock
|
1+ £9.76
Price per unit Ex VAT
|
3 |
250mm |
Flat |
1 |
(L x W x H) 250 x 25 x 6 mm |
6mm |
Plastic |
25mm |
Hand file |
PFERD 11210306 File flat blunt op 1 Ergonomic Handle 300mm DIN 7261 |
05-7840
|
|
Despatched within 4 working days - 24 in stock
|
1+ £11.69
Price per unit Ex VAT
|
1 |
300mm |
Flat |
1 |
(L x W x H) 300 x 30 x 6.5 mm |
6.5mm |
Plastic |
30mm |
Hand file |
PFERD 11210307 flat-blunt Workshop File 300mm with Ergonomic Handle |
05-7841
|
|
Despatched within 4 working days - 8 in stock
|
1+ £13.15
Price per unit Ex VAT
|
2 |
300mm |
Flat |
1 |
(L x W x H) 300 x 30 x 6.5 mm |
6.5mm |
Plastic |
30mm |
Hand file |
PFERD 11210308 Workshop File flat blunt with Ergonomic Handle 300mm |
05-7842
|
|
Despatched within 4 working days - 11 in stock
|
1+ £12.94
Price per unit Ex VAT
|
3 |
300mm |
Flat |
1 |
(L x W x H) 300 x 30 x 6.5 mm |
6.5mm |
Plastic |
30mm |
Hand file |
PFERD 11215206 Workshop File 200mm Ergonomic Handle rectangular |
05-7877
|
|
Back order - 40 availableBack-order availability date - 14/11/2026
|
1+ £8.28
Price per unit Ex VAT
|
|
200mm |
Flat |
1 |
(L x W x H) 200 x 20 x 5 mm |
5mm |
Plastic |
20mm |
Hand file |
PFERD 11272207 universal sharp File 200 mm Ergonomic Handle 1 pc |
05-7921
|
|
Despatched within 4 working days - 5 in stock
|
1+ £13.63
Price per unit Ex VAT
|
2 |
200mm |
|
1 |
(L x W x H) 200 x 25 x 4.5 mm |
4.5mm |
Plastic |
25mm |
Hand file |
PFERD 11273207 hobby File flat blunt 200mm Ergonomic Handle 1pc |
05-7922
|
|
Despatched within 4 working days - 10 in stock
|
1+ £10.91
Price per unit Ex VAT
|
2 |
200mm |
Flat |
1 |
(L x W x H) 200 x 25 x 4.5 mm |
4.5mm |
Plastic |
25mm |
Hand file |
PFERD 11273256 installation File flat blade 250mm Ergonomic Handle |
05-7923
|
|
Back order - 127 availableBack-order availability date - 14/11/2026
|
1+ £34.32
Price per unit Ex VAT
|
|
250mm |
Flat |
1 |
|
5.3mm |
Plastic |
|
Hand file |
PFERD 11690202 Chain sharp File depth limiter 200mm 10 pcs |
05-7934
|
|
Back order - 58 availableBack-order availability date - 14/11/2026
|
1+ £84.91
Price per unit Ex VAT
|
2 |
200mm |
|
10 |
(L x W x H) 200 x 9 x 6 mm |
6mm |
|
9mm |
Hand file |
PFERD 11692202 depth limit File for Chain sharp CS-X 10 pcs 200 mm |
05-7935
|
|
Despatched within 4 working days - 1 in stock
|
1+ £78.80
Price per unit Ex VAT
|
2 |
200mm |
|
10 |
(L x W x H) 200 x 9 x 6 mm |
6mm |
|
9mm |
Hand file |