PFERD 11210156 File flat blunt 150 mm Ergonomic Handle rectangular

MPN
11210156
Brand
PFERD
EAN-13
4007220541388
Order Code
05-7831
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £5.71
10+ £5.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The PFERD 11210156 hand file features a length of 150 mm and an ergonomic handle for comfortable use. It is ideal for flat and blunt operations in workshop settings. Common applications include shaping and smoothing metal, wood, and plastic surfaces.
Type Hand file
CutType 1
Length 150mm
Shape Flat
Number of Pieces 1
Dim (L x W x H) 150 x 16 x 4 mm
Height 4mm
Material (handle) Plastic
Width 16mm

Reviews

Be the first to submit a review

Trustpilot