PFERD 11210307 flat-blunt Workshop File 300mm with Ergonomic Handle

MPN
11210307
Brand
PFERD
EAN-13
4007220541678
Order Code
05-7841
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £13.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The PFERD 11210307 is a 300 mm workshop file featuring an ergonomic handle for comfortable use. This hand file is designed for blunt operations, making it suitable for smoothing and shaping metal surfaces. It is ideal for professional metalworking tasks in workshops and DIY projects.
Type Hand file
CutType 2
Length 300mm
Shape Flat
Number of Pieces 1
Dim (L x W x H) 300 x 30 x 6.5 mm
Height 6.5mm
Material (handle) Plastic
Width 30mm

Reviews

Be the first to submit a review

Trustpilot