PFERD 11692202 depth limit File for Chain sharp CS-X 10 pcs 200 mm

MPN
11692202
Brand
PFERD
EAN-13
4007220831335
Order Code
05-7935
Country of Origin
India
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £78.80
10+ £76.44
50+ £76.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The PFERD 11692202 is a depth limit file designed for use with the CHAIN sharp CS-X system, measuring 200 x 9.0 x 6.0 mm. It is a hand file made of high-quality materials, with a length of 200 mm, and comes in a pack of 10 pieces. This tool is typically used for maintaining accurate chain depth settings in chainsaw applications.
Type Hand file
CutType 2
Length 200mm
Number of Pieces 10
Dim (L x W x H) 200 x 9 x 6 mm
Height 6mm
Width 9mm

Reviews

Be the first to submit a review

Trustpilot