PFERD 11210308 Workshop File flat blunt with Ergonomic Handle 300mm

MPN
11210308
Brand
PFERD
EAN-13
4007220541685
Order Code
05-7842
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £12.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The PFERD 11210308 is a hand file with a flat and blunt design, measuring 300 mm in length, and includes an ergonomic handle for comfortable use. It is designed for general workshop applications, providing effective metalworking and finishing tasks. This high-quality tool is ideal for smoothing and shaping metal surfaces.
Type Hand file
CutType 3
Length 300mm
Shape Flat
Number of Pieces 1
Dim (L x W x H) 300 x 30 x 6.5 mm
Height 6.5mm
Material (handle) Plastic
Width 30mm

Reviews

Be the first to submit a review

Trustpilot