PFERD 11210256 Workshop File flat blunt with Ergonomic Handle 250 mm

MPN
11210256
Brand
PFERD
EAN-13
4007220541586
Order Code
05-7837
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £9.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The PFERD 11210256 hand file is a 250 mm long workshop tool designed for flat, blunt operations, ensuring precise material removal. It features an ergonomic handle for comfortable and efficient use. This file is ideal for metalworking and maintenance tasks that require reliable and controlled filing.
Type Hand file
CutType 1
Length 250mm
Shape Flat
Number of Pieces 1
Dim (L x W x H) 250 x 25 x 6 mm
Height 6mm
Material (handle) Plastic
Width 25mm

Reviews

Be the first to submit a review

Trustpilot