PFERD 11210206 Workshop File Ergonomic Handle 200mm flat-blunt

MPN
11210206
Brand
PFERD
EAN-13
4007220541494
Order Code
05-7834
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £7.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 09/11/2026

The PFERD 11210206 is a hand file with a flat, blunt design, featuring an ergonomic handle for comfortable use. It is 200 mm in length, making it suitable for workshop tasks that require precision filing. Typical applications include shaping and smoothing metal or wood surfaces.
Type Hand file
CutType 1
Length 200mm
Shape Flat
Number of Pieces 1
Dim (L x W x H) 200 x 20 x 5 mm
Height 5mm
Material (handle) Plastic
Width 20mm

Reviews

Be the first to submit a review

Trustpilot