PFERD 11210257 Workshop File 250mm flat blunt Ergonomic Handle

MPN
11210257
Brand
PFERD
EAN-13
4007220541623
Order Code
05-7838
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £9.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The PFERD 11210257 workshop file is a flat blunt tool with an ergonomic handle designed for precision and comfort. Measuring 250 mm in length, it is ideal for metalworking and sharpening applications. It is commonly used in workshops for smoothing and finishing surfaces.
Type Hand file
CutType 2
Length 250mm
Shape Flat
Number of Pieces 1
Dim (L x W x H) 250 x 25 x 6 mm
Height 6mm
Material (handle) Plastic
Width 25mm

Reviews

Be the first to submit a review

Trustpilot