PFERD 11690202 Chain sharp File depth limiter 200mm 10 pcs

MPN
11690202
Brand
PFERD
EAN-13
4007220011218
Order Code
05-7934
Country of Origin
India
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £84.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 58 availableBack-order availability date - 15/11/2026

PFERD's 11690202 depth limiter file is a hand file designed for precision in sharpening chains. It measures 200 mm in length with dimensions of 9.0 x 6.0 mm, and is typically used for maintaining the depth limiters of saw chains. This product is a practical choice for professionals requiring accurate and reliable sharpening tools.
Type Hand file
CutType 2
Length 200mm
Number of Pieces 10
Dim (L x W x H) 200 x 9 x 6 mm
Height 6mm
Width 9mm

Reviews

Be the first to submit a review

Trustpilot