PFERD 11210157 Workshop File flat blunt operation 2 150mm Ergonomic

MPN
11210157
Brand
PFERD
EAN-13
4007220541432
Order Code
05-7832
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £6.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 27 despatched in 4 working days

The PFERD 11210157 is a 150 mm workshop flat blunt hand file, including an ergonomic handle for comfortable grip. This tool is ideal for fine metalworking and finishing tasks. It is typically used in workshops for filing and shaping materials.
Type Hand file
CutType 2
Length 150mm
Shape Flat
Number of Pieces 1
Dim (L x W x H) 150 x 16 x 4 mm
Height 4mm
Material (handle) Plastic
Width 16mm

Reviews

Be the first to submit a review

Trustpilot