PFERD 11273256 installation File flat blade 250mm Ergonomic Handle

MPN
11273256
Brand
PFERD
EAN-13
4007220542309
Order Code
05-7923
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £34.32
10+ £32.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 127 availableBack-order availability date - 15/11/2026

The PFERD 11273256 is a hand file with flat, blunt radial blades and an ergonomic handle. It has a length of 250 mm, making it suitable for precision filing and smoothing tasks. This file is ideal for metalworking and woodwork, providing efficiency and comfort during use.
Type Hand file
Length 250mm
Shape Flat
Number of Pieces 1
Height 5.3mm
Material (handle) Plastic

Reviews

Be the first to submit a review

Trustpilot