PFERD 11210306 File flat blunt op 1 Ergonomic Handle 300mm DIN 7261

MPN
11210306
Brand
PFERD
EAN-13
4007220541661
Order Code
05-7840
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £11.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The PFERD 11210306 is a workshop file with a flat blunt design and includes an ergonomic handle for comfortable use. With a length of 300 mm, it is ideal for filing and smoothing surfaces in metalworking and woodworking applications. As a high-quality hand tool, it is perfect for professionals requiring precision and efficiency.
Type Hand file
CutType 1
Length 300mm
Shape Flat
Number of Pieces 1
Dim (L x W x H) 300 x 30 x 6.5 mm
Height 6.5mm
Material (handle) Plastic
Width 30mm

Reviews

Be the first to submit a review

Trustpilot