PFERD 11210258 Workshop File flat rectangular 250mm Ergonomic Handle

MPN
11210258
Brand
PFERD
EAN-13
4007220541647
Order Code
05-7839
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £9.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The PFERD 11210258 is a workshop file featuring an ergonomic handle, ideal for manual metalworking tasks. Measuring 250 mm in length, this flat blunt operation file is designed for precision and comfort. Commonly used in shaping and smoothing metal surfaces, it is suitable for both professional and DIY projects.
Type Hand file
CutType 3
Length 250mm
Shape Flat
Number of Pieces 1
Dim (L x W x H) 250 x 25 x 6 mm
Height 6mm
Material (handle) Plastic
Width 25mm

Reviews

Be the first to submit a review

Trustpilot