PFERD 11272207 universal sharp File 200 mm Ergonomic Handle 1 pc

MPN
11272207
Brand
PFERD
EAN-13
4007220542286
Order Code
05-7921
Country of Origin
India
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £13.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

PFERD's Universal Sharp File is a high-quality hand file with an ergonomic handle. It measures 200 mm in length and is designed for precise material removal. Ideal for metalworking, woodworking, and general filing tasks.
Type Hand file
CutType 2
Length 200mm
Number of Pieces 1
Dim (L x W x H) 200 x 25 x 4.5 mm
Height 4.5mm
Material (handle) Plastic
Width 25mm

Reviews

Be the first to submit a review

Trustpilot