PFERD 11210158 Workshop File flat blunt with Ergonomic Handle 150mm

MPN
11210158
Brand
PFERD
EAN-13
4007220541463
Order Code
05-7833
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £6.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The PFERD 11210158 is a hand file designed for workshop use, featuring a flat blunt operation with an ergonomic handle for comfortable use. At 150 mm in length, it is suitable for precise filing tasks. This tool is ideal for smoothing and shaping metal, wood, or plastic surfaces.
Type Hand file
CutType 3
Length 150mm
Shape Flat
Number of Pieces 1
Dim (L x W x H) 150 x 16 x 4 mm
Height 4mm
Material (handle) Plastic
Width 16mm

Reviews

Be the first to submit a review

Trustpilot