PFERD 11210207 flat-blunt Workshop File 200mm Ergonomic Handle

MPN
11210207
Brand
PFERD
EAN-13
4007220541524
Order Code
05-7835
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £7.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The PFERD 11210207 is a high-quality hand file with an ergonomic handle for comfortable use. Its 200 mm length and flat blunt design make it ideal for smooth and precise metalworking. Typically used in workshops, it is perfect for shaping, deburring, and finishing metal surfaces.
Type Hand file
CutType 2
Length 200mm
Shape Flat
Number of Pieces 1
Dim (L x W x H) 200 x 20 x 5 mm
Height 5mm
Material (handle) Plastic
Width 20mm

Reviews

Be the first to submit a review

Trustpilot