PFERD 11273207 hobby File flat blunt 200mm Ergonomic Handle 1pc

MPN
11273207
Brand
PFERD
EAN-13
4007220542293
Order Code
05-7922
Country of Origin
India
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £10.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The PFERD 11273207 is a flat, blunt hand file designed for general hobby use. It features an ergonomic handle and a cross lift pattern, measuring 200 mm in length. This file is suitable for smoothing and shaping materials such as wood or soft metals.
Type Hand file
CutType 2
Length 200mm
Shape Flat
Number of Pieces 1
Dim (L x W x H) 200 x 25 x 4.5 mm
Height 4.5mm
Material (handle) Plastic
Width 25mm

Reviews

Be the first to submit a review

Trustpilot