PFERD 11215206 Workshop File 200mm Ergonomic Handle rectangular

MPN
11215206
Brand
PFERD
EAN-13
4007220542071
Order Code
05-7877
Country of Origin
India
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £8.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 40 availableBack-order availability date - 15/11/2026

The PFERD 11215206 workshop file is a special grinding tool featuring an ergonomic handle for comfortable use. It measures 200 mm in length and is designed for flat and blunt applications. Ideal for metalworking and woodworking tasks, this hand file provides precision and efficiency.
Type Hand file
Length 200mm
Shape Flat
Number of Pieces 1
Dim (L x W x H) 200 x 20 x 5 mm
Height 5mm
Material (handle) Plastic
Width 20mm

Reviews

Be the first to submit a review

Trustpilot