PFERD 11210208 Workshop File flat-blunt 200mm Ergonomic Handle

MPN
11210208
Brand
PFERD
EAN-13
4007220541555
Order Code
05-7836
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £7.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Manufactured by PFERD, this workshop hand file is 200 mm long and includes an ergonomic handle for comfortable use. Its blunt operation 3 design is ideal for shaping, sharpening, and smoothing metal surfaces. This tool is suitable for both industrial and personal workshop applications.
Type Hand file
CutType 3
Length 200mm
Shape Flat
Number of Pieces 1
Dim (L x W x H) 200 x 20 x 5 mm
Height 5mm
Material (handle) Plastic
Width 20mm

Reviews

Be the first to submit a review

Trustpilot