kwb 603030 disc brush extra strong HSS steel wire 75mm diameter |
04-8529
|
|
Despatched within 4 working days - 4 in stock
|
1+ £7.92
Price per unit Ex VAT
|
HSS wire |
70mm |
Core-drilling machine |
|
6mm |
1/4" (6.3 mm) |
|
8mm |
Disc |
kwb 604330 disc brush Grinding nylon ideal for Metal & Wood cleaning |
04-8534
|
|
Despatched within 4 working days - 8 in stock
|
1+ £7.57
Price per unit Ex VAT
|
Nylon |
75mm |
Core-drilling machine |
|
6mm |
1/4" (6.3 mm) |
80 |
8mm |
Disc |
kwb 604430 disc brush nylon 75mm/100mm E6.3 shaft Metal/wood cleaning |
04-8535
|
|
Despatched within 4 working days - 13 in stock
|
1+ £8.18
Price per unit Ex VAT
|
Nylon |
100mm |
Core-drilling machine |
|
6mm |
1/4" (6.3 mm) |
80 |
10mm |
Disc |
kwb 607330 disc brush HSS steel wire rust/paint removal Ø75mm |
04-8542
|
|
Despatched within 4 working days - 20 in stock
|
2+ £2.71
Price per unit Ex VAT
|
HSS wire |
75mm |
Core-drilling machine |
|
6mm |
1/4" (6.3 mm) |
|
8mm |
Disc |
kwb 607333 disc brush HSS wire for Drills 75mm rust & paint removal |
04-8543
|
|
Despatched within 4 working days - 12 in stock
|
2+ £3.23
Price per unit Ex VAT
|
HSS wire |
75mm |
|
|
|
1/4" (6.3 mm) |
|
8mm |
Disc |
kwb 607410 disc brush HSS steel wire 100mm rust removal 0.35mm wire. |
04-8544
|
|
Despatched within 4 working days - 8 in stock
|
1+ £3.59
Price per unit Ex VAT
|
HSS wire |
100mm |
Core-drilling machine |
|
6mm |
1/4" (6.3 mm) |
|
8mm |
Disc |
kwb 607430 disc brush HSS steel wire 100mm rust removal tool |
04-8545
|
|
Despatched within 4 working days - 34 in stock
|
2+ £3.62
Price per unit Ex VAT
|
HSS wire |
100mm |
Core-drilling machine |
|
6mm |
1/4" (6.3 mm) |
|
8mm |
Disc |
kwb 607433 disc brush HSS wire 100mm rust & paint removal fine detailing |
04-8546
|
|
Despatched within 4 working days - 37 in stock
|
1+ £4.27
Price per unit Ex VAT
|
HSS wire |
100mm |
|
|
|
1/4" (6.3 mm) |
|
8mm |
Disc |
kwb 607830 kwb disc brush HSS steel wire 75mm rust removal tool |
04-8547
|
|
Despatched within 4 working days - 11 in stock
|
1+ £4.39
Price per unit Ex VAT
|
HSS wire |
75mm |
Core-drilling machine |
|
6mm |
1/4" (6.3 mm) |
|
|
Disc |
kwb 607930 disc brush 100mm HSS steel 0.3mm wire for rust removal |
04-8548
|
|
Despatched within 4 working days - 15 in stock
|
1+ £6.07
Price per unit Ex VAT
|
HSS wire |
100mm |
Core-drilling machine |
|
6mm |
1/4" (6.3 mm) |
|
|
Disc |
kwb 609310 disc brush brass wire 75mm for Metal and stone cleaning |
04-8552
|
|
Despatched within 4 working days - 37 in stock
|
1+ £4.15
Price per unit Ex VAT
|
Brass wire |
75mm |
Core-drilling machine |
|
6mm |
1/4" (6.3 mm) |
|
8mm |
Disc |
kwb 609810 disc brush stainless steel ideal for rust removal cleaning |
04-8554
|
|
Despatched within 4 working days - 22 in stock
|
1+ £5.66
Price per unit Ex VAT
|
Stainless steel |
75mm |
Core-drilling machine |
|
6mm |
1/4" (6.3 mm) |
|
8mm |
Disc |
kwb 609830 disc brush stainless steel wire rust removal 75mm diameter |
04-8555
|
|
Despatched within 4 working days - 27 in stock
|
1+ £5.24
Price per unit Ex VAT
|
Stainless steel |
75mm |
Core-drilling machine |
|
6mm |
1/4" (6.3 mm) |
|
8mm |
Disc |
kwb 719336 AGGRESSO-FLEX glass brush 100mm M14 steel wire for Grinders |
04-8640
|
|
Despatched within 4 working days - 4 in stock
|
1+ £12.27
Price per unit Ex VAT
|
HSS wire |
100mm |
|
8mm |
|
M14 |
|
14mm |
Disc |
kwb 719530 AGGRESS-FLEX disc brush steel wire 115mm for rust removal |
04-8641
|
|
Available to back orderBack order, lead time 11 days
|
1+ £13.68
Price per unit Ex VAT
|
HSS wire |
115mm |
Angle grinder |
|
|
M14 |
|
13mm |
Disc |
kwb 719536 AGGRESSO-FLEX glass brush 115mm for angle Grinders |
04-8642
|
|
Despatched within 4 working days - 6 in stock
|
1+ £16.30
Price per unit Ex VAT
|
HSS wire |
115mm |
|
|
22.5mm |
M14 |
|
10mm |
Disc |
kwb 719730 Aggress-Flex steel disc brush rust removal M14 115mm |
04-8643
|
|
Despatched within 4 working days - 6 in stock
|
1+ £11.30
Price per unit Ex VAT
|
HSS wire |
115mm |
Angle grinder |
|
|
M14 |
|
12mm |
Disc |
kwb 719736 AGGRESSO-FLEX glass brush 115mm M14 thread HSS wire |
04-8644
|
|
|
1+ £17.06
Price per unit Ex VAT
|
HSS wire |
115mm |
|
|
|
M14 |
|
14mm |
Disc |