kwb 604430 disc brush nylon 75mm/100mm E6.3 shaft Metal/wood cleaning

MPN
604430
Brand
KWB
EAN-13
4009316044308
Order Code
04-8535
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £8.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The kwb Disc Brush Grinding Nylon 604430 is a machine tool wire brush designed for efficient grinding and surface finishing tasks. With a round nylon brush structure, it is ideal for polishing, deburring, and cleaning various surfaces without damaging the material. This durable and versatile tool is commonly used in workshops and industrial settings.
Type Disc
Material Nylon
Diameter 100mm
Compatible with (details) Core-drilling machine
Grit Size 80
Shank Diameter 6mm
Thread Size 1/4" (6.3 mm)
Width 10mm

Reviews

Be the first to submit a review

Trustpilot