kwb 607930 disc brush 100mm HSS steel 0.3mm wire for rust removal

MPN
607930
Brand
KWB
EAN-13
4009316079300
Order Code
04-8548
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £6.07
10+ £5.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The kwb DISC BRUSH, DOUBLE DIG is a machine tool wire brush with corrugated HSS steel wire. This durable round wire brush is ideal for heavy-duty cleaning and surface preparation tasks. It is typically used for removing rust, paint, and debris from metal surfaces.
Type Disc
Material HSS wire
Diameter 100mm
Compatible with (details) Core-drilling machine
Shank Diameter 6mm
Thread Size 1/4" (6.3 mm)

Reviews

Be the first to submit a review

Trustpilot