kwb 609310 disc brush brass wire 75mm for Metal and stone cleaning

MPN
609310
Brand
KWB
EAN-13
4009316093108
Order Code
04-8552
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £4.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

kwb's disc brush features brass wire and a corrugated design, identified by part number 609310. This tool is a round wire brush typically used in machine tool applications for cleaning or surface finishing. It is particularly suited for tasks requiring gentle yet effective brushing.
Type Disc
Material Brass wire
Diameter 75mm
Compatible with (details) Core-drilling machine
Shank Diameter 6mm
Thread Size 1/4" (6.3 mm)
Width 8mm

Reviews

Be the first to submit a review

Trustpilot