kwb 719730 Aggress-Flex steel disc brush rust removal M14 115mm

MPN
719730
Brand
KWB
EAN-13
4009317197300
Order Code
04-8643
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £11.30
10+ £10.62
50+ £10.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The kwb AGGGRESS-FLEX® disc brush with steel wire and M14 thread is designed for robust cleaning and surface preparation tasks. This machine tool wire brush is ideal for removing rust, paint, and scale from metal surfaces. Its durable construction makes it suitable for industrial use and demanding environments.
Type Disc
Material HSS wire
Diameter 115mm
Compatible with (details) Angle grinder
Thread Size M14
Width 12mm

Reviews

Be the first to submit a review

Trustpilot