kwb 719530 AGGRESS-FLEX disc brush steel wire 115mm for rust removal

MPN
719530
Brand
KWB
EAN-13
4009317195306
Order Code
04-8641
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £13.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The kwb AGGRESS-FLEX® Disc Brushes, model 719530, features steel wire in a twisted design for durability. This machine tool wire brush is ideal for removing rust, paint, and corrosion from metal surfaces. It is commonly used in industrial settings and workshops for surface preparation and cleaning tasks.
Type Disc
Material HSS wire
Diameter 115mm
Compatible with (details) Angle grinder
Thread Size M14
Width 13mm

Reviews

Be the first to submit a review

Trustpilot