kwb 607333 disc brush HSS wire for Drills 75mm rust & paint removal

Image Representative of Range

kwb 607333 disc brush HSS wire for Drills 75mm rust & paint removal

MPN
607333
Brand
KWB
EAN-13
4009316073339
Order Code
04-8543
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £3.23
10+ £3.05
50+ £2.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

The kwb Disc brush features wavy HSS steel wire, designed for efficient cleaning and surface finishing tasks. It is compatible with both drills and battery-operated screwdrivers, ensuring versatile use in various applications. This round wire brush is ideal for tasks such as rust removal, paint stripping, and surface preparation.
Type Disc
Material HSS wire
Diameter 75mm
Thread Size 1/4" (6.3 mm)
Width 8mm

Reviews

Be the first to submit a review

Trustpilot