kwb 607830 kwb disc brush HSS steel wire 75mm rust removal tool

MPN
607830
Brand
KWB
EAN-13
4009316078303
Order Code
04-8547
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £4.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The kwb disc brush features HSS steel wire and a corrugated design, ideal for heavy-duty cleaning and surface preparation tasks. Manufactured by kwb, this round wire brush is commonly used in machinery for rust removal, deburring, and polishing metal surfaces. Its double row of bristles ensures efficient and thorough cleaning, making it a reliable tool in various industrial applications.
Type Disc
Material HSS wire
Diameter 75mm
Compatible with (details) Core-drilling machine
Shank Diameter 6mm
Thread Size 1/4" (6.3 mm)

Reviews

Be the first to submit a review

Trustpilot