kwb 607430 disc brush HSS steel wire 100mm rust removal tool

MPN
607430
Brand
KWB
EAN-13
4009316074305
Order Code
04-8545
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £3.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

The kwb disc brush features corrugated high-speed steel wire and is designed for durability and efficiency in cleaning and surface preparation. This wire brush is typically used with machine tools for deburring, rust removal, and polishing tasks. As a versatile tool, it's ideal for precise and heavy-duty applications on various metal surfaces.
Type Disc
Material HSS wire
Diameter 100mm
Compatible with (details) Core-drilling machine
Shank Diameter 6mm
Thread Size 1/4" (6.3 mm)
Width 8mm

Reviews

Be the first to submit a review

Trustpilot