kwb 603030 disc brush extra strong HSS steel wire 75mm diameter

MPN
603030
Brand
KWB
EAN-13
4009316030301
Order Code
04-8529
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £7.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The kwb Disc Brush is an extra strong machine tool wire brush made with HSS steel wire, suitable for demanding applications. Its robust build ensures effective cleaning and surface preparation tasks. Typically used for removing rust, paint, or scaling, it's ideal for professional workshops and industrial settings.
Type Disc
Material HSS wire
Diameter 70mm
Compatible with (details) Core-drilling machine
Shank Diameter 6mm
Thread Size 1/4" (6.3 mm)
Width 8mm

Reviews

Be the first to submit a review

Trustpilot