kwb 607410 disc brush HSS steel wire 100mm rust removal 0.35mm wire.

MPN
607410
Brand
KWB
EAN-13
4009316074107
Order Code
04-8544
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £3.99 £3.59
10+ £3.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

kwb's Disc Brush is a machine tool wire brush made from high-speed steel wire, featuring a corrugated design. It is ideal for rust removal, cleaning welds, and surface preparation on various materials. With robust construction, this tool ensures efficient performance and durability in demanding industrial applications.
Type Disc
Material HSS wire
Diameter 100mm
Compatible with (details) Core-drilling machine
Shank Diameter 6mm
Thread Size 1/4" (6.3 mm)
Width 8mm

Reviews

Be the first to submit a review

Trustpilot