Christmas Opening Hours and Delivery Dates here

kwb 719736 AGGRESSO-FLEX glass brush 115mm M14 thread HSS wire

Order Code:

04-8644

Brand: KWB MPN: 719736 EAN-13: 4009317197362
  • Country of Origin: China
  • View All

Discontinued


The kwb AGGRESSO-FLEX® glass brushes feature tapped HSS steel wire, designed for use with angle grinders. These round machine tool wire brushes are ideal for removing rust, paint, and other residues from surfaces. The kwb 719736 is versatile for maintenance and refurbishment tasks on various materials.
Type Disc
Material HSS steel wire
Diameter 115mm
Thread Size M14
Width 14mm

Trustpilot