kwb 607433 disc brush HSS wire 100mm rust & paint removal fine detailing

Image Representative of Range

kwb 607433 disc brush HSS wire 100mm rust & paint removal fine detailing

MPN
607433
Brand
KWB
EAN-13
4009316074336
Order Code
04-8546
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £4.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The kwb disc brush 607433 is made from wavy HSS steel wire, designed to be used with drills and battery-operated screwdrivers. This machine tool wire brush is ideal for cleaning, derusting, and surface preparation tasks. It is a round wire brush that efficiently removes paint and rust from various surfaces.
Type Disc
Material HSS wire
Diameter 100mm
Thread Size 1/4" (6.3 mm)
Width 8mm

Reviews

Be the first to submit a review

Trustpilot