kwb 607330 disc brush HSS steel wire rust/paint removal Ø75mm

MPN
607330
Brand
KWB
EAN-13
4009316073308
Order Code
04-8542
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £2.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

The kwb disc brush, model number 607330, features corrugated HSS steel wire suitable for use with machine tools. It is ideal for cleaning, deburring, and surface preparation tasks due to its robust construction. Typically, this wire brush is used in industrial settings for maintaining metal surfaces.
Type Disc
Material HSS wire
Diameter 75mm
Compatible with (details) Core-drilling machine
Shank Diameter 6mm
Thread Size 1/4" (6.3 mm)
Width 8mm

Reviews

Be the first to submit a review

Trustpilot