kwb 604330 disc brush Grinding nylon ideal for Metal & Wood cleaning

MPN
604330
Brand
KWB
EAN-13
4009316043301
Order Code
04-8534
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £7.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The kwb Disc Brush Grinding Nylon 604330 is a machine tool wire brush designed for precision grinding tasks. This round wire brush features durable nylon bristles ideal for gentle surface cleaning and finishing. It's typically used in metalworking or woodworking applications to achieve a smooth finish.
Type Disc
Material Nylon
Diameter 75mm
Compatible with (details) Core-drilling machine
Grit Size 80
Shank Diameter 6mm
Thread Size 1/4" (6.3 mm)
Width 8mm

Reviews

Be the first to submit a review

Trustpilot