kwb 609810 disc brush stainless steel ideal for rust removal cleaning

MPN
609810
Brand
KWB
EAN-13
4009316098103
Order Code
04-8554
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £5.66
10+ £5.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The kwb disc brush is made with corrugated stainless steel wire, offering durability and corrosion resistance. It is ideal for cleaning, deburring, and surface preparation in various industrial and DIY applications. Commonly used with machine tools, this brush efficiently removes rust, paint, and corrosion.
Type Disc
Material Stainless steel
Diameter 75mm
Compatible with (details) Core-drilling machine
Shank Diameter 6mm
Thread Size 1/4" (6.3 mm)
Width 8mm

Reviews

Be the first to submit a review

Trustpilot