kwb 609830 disc brush stainless steel wire rust removal 75mm diameter

MPN
609830
Brand
KWB
EAN-13
4009316098301
Order Code
04-8555
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £5.24
10+ £4.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The kwb disc brush features corrugated stainless steel wire, making it robust and durable. This round machine tool wire brush is ideal for cleaning and deburring metal surfaces. Typical applications include rust removal and surface preparation in industrial and workshop settings.
Type Disc
Material Stainless steel
Diameter 75mm
Compatible with (details) Core-drilling machine
Shank Diameter 6mm
Thread Size 1/4" (6.3 mm)
Width 8mm

Reviews

Be the first to submit a review

Trustpilot