kwb 719536 AGGRESSO-FLEX glass brush 115mm for angle Grinders

MPN
719536
Brand
KWB
EAN-13
4009317195368
Order Code
04-8642
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £16.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The kwb AGGRESSO-FLEX glass brush features tapped HSS steel wire and is designed for use with angle grinders. This round machine tool wire brush is durable and efficient for cleaning and surface preparation tasks. Ideal for removing rust, paint, and dirt from metal surfaces.
Type Disc
Material HSS wire
Diameter 115mm
Shank Diameter 22.5mm
Thread Size M14
Width 10mm

Reviews

Be the first to submit a review

Trustpilot