kwb 719336 AGGRESSO-FLEX glass brush 100mm M14 steel wire for Grinders

MPN
719336
Brand
KWB
EAN-13
4009317193364
Order Code
04-8640
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £12.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The kwb AGGRESSO-FLEX® glass brush 719336 is a disc-shaped machine tool wire brush. It features tapped HSS steel wire ideal for use with angle grinders. This wire brush is suitable for heavy-duty surface cleaning and material removal tasks.
Type Disc
Material HSS wire
Diameter 100mm
Height 8mm
Thread Size M14
Width 14mm

Reviews

Be the first to submit a review

Trustpilot